Part Details for SMRH3D16-100MT by SXN
Overview of SMRH3D16-100MT by SXN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMRH3D16-100MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 550mA 10uH ��20% 550mA SMD Power Inductors ROHS | 2760 |
|
$0.0602 / $0.1158 | Buy Now |
|
LCSC | 550mA 10uH 20% 550mA SMD Power Inductors ROHS | 2760 |
|
$0.0584 / $0.1123 | Buy Now |
Part Details for SMRH3D16-100MT
SMRH3D16-100MT CAD Models
SMRH3D16-100MT Part Data Attributes:
|
SMRH3D16-100MT
SXN
Buy Now
|
Compare Parts:
SMRH3D16-100MT
SXN
|
Samacsys Manufacturer | SXN |