Part Details for SMS02 by Carlo Gavazzi Holding AG
Overview of SMS02 by Carlo Gavazzi Holding AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SMS02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
225-SMS02
|
Mouser Electronics | Industrial Hall Effect / Magnetic Sensors 14117742 SMS-02 SAFETY MAGNETIC SENSOR REV.3 RoHS: Compliant | 0 |
|
$120.0600 / $128.1500 | Order Now |
Part Details for SMS02
SMS02 CAD Models
SMS02 Part Data Attributes:
|
SMS02
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
SMS02
Carlo Gavazzi Holding AG
Magnetic Sensor, 17mm Min, 23mm Max, Rectangular,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67 | |
Body Breadth | 25 mm | |
Body Height | 13 mm | |
Body Length or Diameter | 65 mm | |
Housing | ABS | |
Measurement Range-Max (mm) | 23 mm | |
Measurement Range-Min (mm) | 17 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | NC/NO | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Termination Type | CABLE |