Part Details for SMS18SE5K9 by SOURIAU-SUNBANK
Overview of SMS18SE5K9 by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS18SE5K9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC9799
|
Newark | Sms18Se5K9 |Souriau-Sunbank/eaton SMS18SE5K9 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2900 / $27.6700 | Buy Now |
DISTI #
649-SMS18SE5K9
|
Mouser Electronics | Headers & Wire Housings 18P QIKMATE SOCKET R/A PC BOARDMOUNT | 0 |
|
$16.8500 | Order Now |
DISTI #
SOISMS18SE5K9
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
SOGSMS18SE5K9
|
Interstate Connecting Components | L8258 | 0 |
|
Buy Now |
Part Details for SMS18SE5K9
SMS18SE5K9 CAD Models
SMS18SE5K9 Part Data Attributes:
|
SMS18SE5K9
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
SMS18SE5K9
SOURIAU-SUNBANK
Combination Line Connector, 18 Contact(s), Female, Solder Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | GOLD (16) | |
Contact Finish Termination | TIN (197) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED THERMOPLAST | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |