-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mixer Diode, Silicon, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1692-1-ND
|
DigiKey | RF DIODE SCHOTTKY 8V 75MW SOT23 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
67260 In Stock |
|
$0.2325 / $0.5000 | Buy Now |
DISTI #
873-SMS3922-001LF
|
Mouser Electronics | Schottky Diodes & Rectifiers Ls=1.5nH SOT-23 Single RoHS: Compliant | 12680 |
|
$0.2320 / $0.7000 | Buy Now |
DISTI #
26654649
|
Verical | RF Diode Schottky 8V 75mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.3500 | Buy Now |
|
Quest Components | MIXER DIODE, S BAND TO C BAND, SILICON | 4182 |
|
$0.3045 / $0.8700 | Buy Now |
|
Rochester Electronics | SMS392x - SOT23 SINGLE LEAD FREE RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.2651 / $0.3119 | Buy Now |
DISTI #
SMS3922-001LF-B
|
Richardson RFPD | RF SCHOTTKY DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SMS3922-001LF
|
Richardson RFPD | RF SCHOTTKY DIODE RoHS: Compliant Min Qty: 15000 | 3000 |
|
$0.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMS3922-001LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMS3922-001LF
Skyworks Solutions Inc
Mixer Diode, Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Skyworks | |
Breakdown Voltage-Min | 70 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.03 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
Frequency Band | S BAND TO C BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 6000 GHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.075 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMS3922-001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS3922-001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMS3922-001 | Mixer Diode, Silicon, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | SMS3922-001LF vs SMS3922-001 |