Part Details for SMSC-500M-01 by FASTRON GmBH
Overview of SMSC-500M-01 by FASTRON GmBH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMSC-500M-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-SMSC-500M-01
|
Mouser Electronics | RF Inductors - Leaded 50uH 20% RoHS: Compliant | 1425 |
|
$0.6020 / $1.4000 | Buy Now |
|
Onlinecomponents.com | Leaded Suppression Coil - 50μH ±20% - DCR: 3600m - 0.4A - Tape&Reel RoHS: Compliant | 0 |
|
$0.5200 / $0.6090 | Buy Now |
DISTI #
SMSC-500M-01
|
TME | Inductor: wire, THT, 50uH, 0.4A, 3600mΩ, Ø5.5x19mm, ±20%, 100kHz Min Qty: 1500 | 0 |
|
$0.8700 | RFQ |
|
NAC | Leaded Suppression Coil - Attributes: Inductance Value: 50?H, Tolerance: 20%, DCR max: 3600m?, Rated DC Current: 0.4A, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not approved RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.5454 / $0.6400 | Buy Now |
Part Details for SMSC-500M-01
SMSC-500M-01 CAD Models
SMSC-500M-01 Part Data Attributes
|
SMSC-500M-01
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
SMSC-500M-01
FASTRON GmBH
General Purpose Inductor, 50uH, 20%, 1 Element, Iron-Core, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Fastron | |
Construction | Tubular | |
Core Material | IRON DUST | |
DC Resistance | 3.6 Ω | |
Inductance-Nom (L) | 50 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 19 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Current-Max | 0.4 A | |
Reference Standard | UL | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |