Part Details for SMSD-02-24C-F-20.00-S by Samtec Inc
Overview of SMSD-02-24C-F-20.00-S by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMSD-02-24C-F-20.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SMSD-02-24C-F-20.00-S-ND
|
DigiKey | .100" MINI MATE UNIVERSAL DOUBLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2300 | Buy Now |
DISTI #
SMSD-02-24C-F-20.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.508m 24AWG 4 POS Discrete Wire Housing RCP - Bulk (Alt: SMSD-02-24C-F-20.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5800 / $3.7500 | Buy Now |
DISTI #
200-SMSD0224CF2000S
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Universal Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.1700 / $3.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8900 / $3.7500 | Buy Now |
DISTI #
SMSD-02-24C-F-20.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.508m 24AWG 4 POS Discrete Wire Housing RCP - Bulk (Alt: SMSD-02-24C-F-20.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5800 / $3.7500 | Buy Now |
DISTI #
SMSD-02-24C-F-20.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.508m 24AWG 4 POS Discrete Wire Housing RCP - Bulk (Alt: SMSD-02-24C-F-20.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5800 / $3.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8900 / $3.7500 | Buy Now |
DISTI #
5cd91c9fcd7c1c4c387527b2
|
Samtec | .100" Mini Mate® Universal Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Bulk | 0 |
|
$1.8900 / $3.7500 | Buy Now |
Part Details for SMSD-02-24C-F-20.00-S
SMSD-02-24C-F-20.00-S CAD Models
SMSD-02-24C-F-20.00-S Part Data Attributes
|
SMSD-02-24C-F-20.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMSD-02-24C-F-20.00-S
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.49 inch | |
Body Length | 0.25 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |