Part Details for SMSD-10-24-F-03.00-S-K by Samtec Inc
Overview of SMSD-10-24-F-03.00-S-K by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMSD-10-24-F-03.00-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK2553
|
Newark | Connector |Samtec SMSD-10-24-F-03.00-S-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1400 / $12.4400 | Buy Now |
DISTI #
612-SMSD-10-24-F-03.00-S-K-ND
|
DigiKey | .100" MINI MATE UNIVERSAL DOUBLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9300 | Buy Now |
DISTI #
SMSD-10-24-F-03.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 24AWG 20 POS Discrete Wire Housing RCP - Bulk (Alt: SMSD-10-24-F-03.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3100 / $8.7000 | Buy Now |
DISTI #
200-SMSD1024F03.00SK
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Universal Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.2900 / $8.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6100 / $8.7000 | Buy Now |
DISTI #
SMSD-10-24-F-03.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 24AWG 20 POS Discrete Wire Housing RCP - Bulk (Alt: SMSD-10-24-F-03.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3100 / $8.7000 | Buy Now |
DISTI #
SMSD-10-24-F-03.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 24AWG 20 POS Discrete Wire Housing RCP - Bulk (Alt: SMSD-10-24-F-03.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3100 / $8.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.6100 / $8.7000 | Buy Now |
DISTI #
5cd91be2cd7c1c4c38744f35
|
Samtec | .100" Mini Mate® Universal Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Layer | 0 |
|
$4.6100 / $8.7000 | Buy Now |
Part Details for SMSD-10-24-F-03.00-S-K
SMSD-10-24-F-03.00-S-K CAD Models
SMSD-10-24-F-03.00-S-K Part Data Attributes
|
SMSD-10-24-F-03.00-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMSD-10-24-F-03.00-S-K
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 20 |