Part Details for SMT-0440-T-2-R by PUI Audio
Overview of SMT-0440-T-2-R by PUI Audio
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for SMT-0440-T-2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM9788
|
Newark | Transducer, Buzzer, 70Dba, 4Khz, Smd Rohs Compliant: Yes |Pui Audio SMT-0440-T-2-R RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5800 | Buy Now |
DISTI #
668-SMT-0440-T-2-RCT-ND
|
DigiKey | BUZZER MAGN 3V 4X4MM SMD Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
6008 In Stock |
|
$1.5875 / $2.9400 | Buy Now |
DISTI #
SMT-0440-T-2-R
|
Avnet Americas | - Tape and Reel (Alt: SMT-0440-T-2-R) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 4 Days Container: Reel | 0 |
|
$1.5336 / $2.4660 | Buy Now |
DISTI #
665-SMT-0440-T-2-R
|
Mouser Electronics | Speakers & Transducers 3 VP-P 90 MA SMT TRANSDUCER RoHS: Compliant | 5996 |
|
$1.5800 / $2.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6000 Factory Stock |
|
$1.5800 / $4.3200 | Buy Now |
DISTI #
000000000006238917
|
Sager | Speakers & Transducers 3 VP-P 90 MA SMT TRANSDUCER Min Qty: 3000 | 0 |
|
$1.7600 | Buy Now |
DISTI #
SMT-0440-T-2-R
|
Avnet Abacus | (Alt: SMT-0440-T-2-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 6000 Factory Stock |
|
$1.5800 / $4.3200 | Buy Now |
Part Details for SMT-0440-T-2-R
SMT-0440-T-2-R CAD Models
SMT-0440-T-2-R Part Data Attributes
|
SMT-0440-T-2-R
PUI Audio
Buy Now
|
Compare Parts:
SMT-0440-T-2-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |