Part Details for SMT-1028-T-2-R by PUI Audio
Overview of SMT-1028-T-2-R by PUI Audio
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMT-1028-T-2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM9801
|
Newark | Transducer 3.6V0-P 90Db 2830Hz |Pui Audio SMT-1028-T-2-R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1300 | Buy Now |
DISTI #
668-1532-1-ND
|
DigiKey | BUZZER MAGNETIC 3.6V 10X10MM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4169 In Stock |
|
$1.9170 / $3.3100 | Buy Now |
DISTI #
SMT-1028-T-2-R
|
Avnet Americas | Audio Indicator Transducer Electromagnetic 3.6Vp-p 100mA Solder Pad 3Vp-p 2330Hz to 3330Hz Surface Mount - Tape and Reel (Alt: SMT-1028-T-2-R) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 4 Days Container: Reel | 0 |
|
$1.8602 / $2.9903 | Buy Now |
DISTI #
665-SMT-1028-T-2-R
|
Mouser Electronics | Speakers & Transducers TRANSDUCER 3.6VP-P RoHS: Compliant | 988 |
|
$1.9100 / $3.3100 | Buy Now |
|
Onlinecomponents.com | SURFACE MOUNT TRANSDUCER 3.6VP-P | 0 |
|
$1.6800 / $2.9300 | Buy Now |
|
Bristol Electronics | 4631 |
|
RFQ | ||
DISTI #
SMT-1028-T-2-R
|
Avnet Americas | Audio Indicator Transducer Electromagnetic 3.6Vp-p 100mA Solder Pad 3Vp-p 2330Hz to 3330Hz Surface Mount - Tape and Reel (Alt: SMT-1028-T-2-R) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 4 Days Container: Reel | 0 |
|
$1.8602 / $2.9903 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | 10000 |
|
$1.7700 / $3.1600 | Buy Now |
DISTI #
000000000006238963
|
Sager | Speakers & Transducers TRANSDUCER 3.6VP-P Min Qty: 1000 | 0 |
|
$2.1400 | Buy Now |
DISTI #
SMT-1028-T-2-R
|
Avnet Abacus | Audio Indicator Transducer Electromagnetic 3.6Vp-p 100mA Solder Pad 3Vp-p 2330Hz to 3330Hz Surface Mount (Alt: SMT-1028-T-2-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMT-1028-T-2-R
SMT-1028-T-2-R CAD Models
SMT-1028-T-2-R Part Data Attributes:
|
SMT-1028-T-2-R
PUI Audio
Buy Now
|
Compare Parts:
SMT-1028-T-2-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |