Part Details for SMT-R330-1.0 by Isabellenhuette
Overview of SMT-R330-1.0 by Isabellenhuette
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SMT-R330-1.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4423-SMT-R330-1.0TR-ND
|
DigiKey | RESISTOR - ISA-PLAN SHUNT, 0.33, Min Qty: 5000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1708 | Buy Now |
DISTI #
73152119
|
Verical | Surface Mount Precision Resistors Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2326 | Americas - 10000 |
|
$1.1213 / $1.1807 | Buy Now |
DISTI #
09E504
|
Bürklin Elektronik | Resistor, metal foil, SMD 2817, 330 mΩ, 7 W, ±1 %, SMT-R330-1.0 Min Qty: 1 | 7120 |
|
$1.4812 / $2.1788 | Buy Now |
|
LCSC | 7W 330m Surface Mount Shunt 50ppm/ 1% 2817 Current Sense Resistors/Shunt Resistors ROHS | 3152 |
|
$0.4729 / $0.9652 | Buy Now |
|
Ozdisan Elektronik | RES.SHUNT 2817 330m Ohms 1% 5W AUTO SMT | 0 |
|
$1.3848 / $1.5233 | RFQ |
Part Details for SMT-R330-1.0
SMT-R330-1.0 CAD Models
SMT-R330-1.0 Part Data Attributes:
|
SMT-R330-1.0
Isabellenhuette
Buy Now
Datasheet
|
Compare Parts:
SMT-R330-1.0
Isabellenhuette
Fixed Resistor, Metal Alloy, 5W, 0.33ohm, 1% +/-Tol, 2817
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISABELLENHUETTE HEUSLER GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8 mm | |
Package Length | 7.1 mm | |
Package Style | SMT | |
Package Width | 4.2 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2817 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |