Part Details for SMT15E-05W3V3J by Artesyn Embedded Technologies
Overview of SMT15E-05W3V3J by Artesyn Embedded Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMT15E-05W3V3J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K0568
|
Newark | 3.0-5.5Vin, 0.8-3.63V@15A, 1.30" X 0.53" X 0.32, 95%eff, Smt, Rohs 6 |Artesyn Embedded Technologies SMT15E-05W3V3J Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9200 / $29.9300 | Buy Now |
DISTI #
826-SMT15E-05W3V3J
|
Mouser Electronics | Non-Isolated DC/DC Converters 3-5.5Vin 0.8-3.63V 15A RoHS: Compliant | 0 |
|
$24.9700 / $25.5800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.9900 / $43.9700 | Buy Now |
DISTI #
000000000001608573
|
Sager | Non-Isolated DC/DC Converters 3-5.5Vin 0.8-3.63V 15A Min Qty: 1 | 0 |
|
$22.8500 / $24.8700 | Buy Now |
Part Details for SMT15E-05W3V3J
SMT15E-05W3V3J CAD Models
SMT15E-05W3V3J Part Data Attributes:
|
SMT15E-05W3V3J
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
SMT15E-05W3V3J
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 54.45W, Hybrid, SMT-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Part Package Code | MODULE | |
Package Description | Module-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Additional Feature | CAN ALSO OPERATE FROM 3.3V NOMINAL INPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XXMA-X6 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 54.45 W | |
Trim/Adjustable Output | YES |
Alternate Parts for SMT15E-05W3V3J
This table gives cross-reference parts and alternative options found for SMT15E-05W3V3J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMT15E-05W3V3J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMT15E-05W3V3 | DC-DC Regulated Power Supply Module, 1 Output, 54.45W, Hybrid, SMT-6 | Artesyn Embedded Technologies | SMT15E-05W3V3J vs SMT15E-05W3V3 |
SMT15E-05W3V3-TJ | DC-DC Regulated Power Supply Module, 1 Output, 54.45W, Hybrid, SMT-6 | Artesyn Embedded Technologies | SMT15E-05W3V3J vs SMT15E-05W3V3-TJ |
SMT15E-05W3V3-T | DC-DC Regulated Power Supply Module, 1 Output, 54.45W, Hybrid, SMT-6 | Vertiv Inc | SMT15E-05W3V3J vs SMT15E-05W3V3-T |