Part Details for SMTC-5172 by Metcal
Overview of SMTC-5172 by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMTC-5172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C1736
|
Newark | Micro Drag Solder Tip Rohs Compliant: Yes |Metcal SMTC-5172 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.3500 | Buy Now |
DISTI #
745-SMTC-5172
|
Mouser Electronics | Soldering Irons Cartridge Hook Long 0.5mm (0.02in) RoHS: Compliant | 0 |
|
$81.1000 | Order Now |
DISTI #
551SO517
|
Techni-Tool, Inc. | Metcal SMTC-5172 Metcal Rework Cartridge 500 Hook Tip 0.6x0.02, SMTC Series | 0 |
|
$81.1000 | Buy Now |
DISTI #
551SO517
|
TestEquity LLC | Metcal SMTC-5172 Metcal Rework Cartridge 500 Hook Tip 0.6x0.02, SMTC Series | 0 |
|
$81.1000 | Buy Now |