Part Details for SMTC-860 by Metcal
Overview of SMTC-860 by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMTC-860
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C5789
|
Newark | Tip Cartridge, Soldering, Blade, 10Mm, Tip/Nozzle Width:10Mm, Tip/Nozzle Style:Blade, For Use With:Metcal Mx-500, Mx-5000 And Mx-5200 Series Soldering Systems, Product Range:Microfine Rework Tip Series Rohs Compliant: Yes |Metcal SMTC-860 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 129 |
|
$112.0000 | Buy Now |
DISTI #
745-SMTC-860
|
Mouser Electronics | Soldering Irons Cartridge Blade 10mm (0.4 In) RoHS: Compliant | 15 |
|
$112.0000 | Buy Now |
DISTI #
551SO8600
|
Techni-Tool, Inc. | Metcal SMTC-860 .410" Blade Solder Tip, SMTC Series | 37 |
|
$111.0000 | Buy Now |
DISTI #
551SO8600
|
TestEquity LLC | Metcal SMTC-860 .410" Blade Solder Tip, SMTC Series | 37 |
|
$111.0000 | Buy Now |