Part Details for SMTSO-632-2ET by PennEngineering (PEM)
Overview of SMTSO-632-2ET by PennEngineering (PEM)
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMTSO-632-2ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
153-SMTSO-632-2ET
|
Mouser Electronics | Standoffs & Spacers SURFACE MOUNT STANDOFF RoHS: Compliant | 3918 |
|
$0.4050 / $0.8500 | Buy Now |
|
Bisco Industries | 33000 |
|
Buy Now | ||
|
Quest Components | SPACER, SURFACE MOUNT, 0.138INCH DIA, 0.122INCH LG, CARBON STEEL, TIN FINISH | 2582 |
|
$0.3300 / $0.9000 | Buy Now |
|
Quest Components | SPACER, SURFACE MOUNT, 0.138INCH DIA, 0.122INCH LG, CARBON STEEL, TIN FINISH | 160 |
|
$0.6825 / $1.3650 | Buy Now |
|
Quest Components | SPACER, SURFACE MOUNT, 0.138INCH DIA, 0.122INCH LG, CARBON STEEL, TIN FINISH | 800 |
|
$0.6000 / $1.5000 | Buy Now |
|
Quest Components | SPACER, SURFACE MOUNT, 0.138INCH DIA, 0.122INCH LG, CARBON STEEL, TIN FINISH | 84 |
|
$1.2320 / $2.2400 | Buy Now |
DISTI #
PEMSMTSO-632-2ET
|
DB Roberts | Type SMTSO - ReelFast� surface mount nuts and standoffs are available threaded and unthreaded.Packaged on 330 mm recyclable reels. Tape width is 24 mm. Supplied with polyimide patch for vacuum pick up. Reels conform to EIA-481. | 28600 |
|
$0.3219 / $0.3485 | Buy Now |