Part Details for SMUN5111DW1T1G by onsemi
Overview of SMUN5111DW1T1G by onsemi
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SMUN5111DW1T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC2596
|
Newark | Leshanbe Ss Sc88 Br Xstr Rohs Compliant: Yes |Onsemi SMUN5111DW1T1G Min Qty: 3537 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.1000 | Buy Now |
DISTI #
50AC7305
|
Newark | Transistor, Rf, Aec-Q101, 50V, Sot-363, Digital Transistor Polarity:Dual Pnp, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:10Kohm, Resistor Rohs Compliant: Yes |Onsemi SMUN5111DW1T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1280 / $0.4100 | Buy Now |
DISTI #
65T1707
|
Newark | Dual Pnp Bipolar Digital Transistor (Brt)/ Reel Rohs Compliant: Yes |Onsemi SMUN5111DW1T1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0420 | Buy Now |
DISTI #
SMUN5111DW1T1GOSCT-ND
|
DigiKey | TRANS 2PNP 50V 0.1A SC88/SC70-6 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29700 In Stock |
|
$0.0315 / $0.3200 | Buy Now |
DISTI #
SMUN5111DW1T1G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 6-Pin SC-88 T/R - Tape and Reel (Alt: SMUN5111DW1T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0298 / $0.0355 | Buy Now |
DISTI #
863-SMUN5111DW1T1G
|
Mouser Electronics | Digital Transistors LESHANBE SS BR XSTR RoHS: Compliant | 29650 |
|
$0.0310 / $0.3100 | Buy Now |
DISTI #
V72:2272_07301003
|
Arrow Electronics | Trans Digital BJT PNP 50V 100mA 385mW Automotive AEC-Q101 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2320 Container: Cut Strips | Americas - 29800 |
|
$0.0647 / $0.2914 | Buy Now |
DISTI #
P40:2555_16812960
|
Arrow Electronics | Trans Digital BJT PNP 50V 100mA 385mW Automotive AEC-Q101 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2228 | Europe - 9000 |
|
$0.0737 | Buy Now |
DISTI #
V36:1790_07301003
|
Arrow Electronics | Trans Digital BJT PNP 50V 100mA 385mW Automotive AEC-Q101 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Date Code: 2406 | Americas - 6000 |
|
$0.0289 / $0.0420 | Buy Now |
DISTI #
V79:2366_26238624
|
Arrow Electronics | Trans Digital BJT PNP 50V 100mA 385mW Automotive AEC-Q101 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1842 | Americas - 16 |
|
$0.0641 | Buy Now |
Part Details for SMUN5111DW1T1G
SMUN5111DW1T1G CAD Models
SMUN5111DW1T1G Part Data Attributes:
|
SMUN5111DW1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMUN5111DW1T1G
onsemi
Dual PNP Bipolar Digital Transistor (BRT), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | 419B-02, SC-88, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.385 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |