Part Details for SMUN5114T3G by onsemi
Overview of SMUN5114T3G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMUN5114T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X3838
|
Newark | Rf Transistor, Pnp, 50V, 0.1A, Sot-323, Transistor Polarity:Single Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:10Kohm, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi SMUN5114T3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0350 | Buy Now |
DISTI #
2156-SMUN5114T3G-488-ND
|
DigiKey | TRANS PREBIAS PNP 50V SC70-3 Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1617500 In Stock |
|
$0.0300 | Buy Now |
DISTI #
2832-SMUN5114T3GTR-ND
|
DigiKey | TRANS PREBIAS PNP 50V SC70-3 Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
290000 In Stock |
|
$0.0400 | Buy Now |
DISTI #
488-SMUN5114T3GCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V SC70-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0208 / $0.2100 | Buy Now |
DISTI #
SMUN5114T3G
|
Avnet Americas | Trans Digital BJT PNP 50V 0.1A 3-Pin SOT-323 T/R - Tape and Reel (Alt: SMUN5114T3G) RoHS: Compliant Min Qty: 22728 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 290000 Partner Stock |
|
$0.0273 / $0.0326 | Buy Now |
DISTI #
SMUN5114T3G
|
Avnet Americas | Trans Digital BJT PNP 50V 0.1A 3-Pin SOT-323 T/R - Tape and Reel (Alt: SMUN5114T3G) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 / $0.0234 | Buy Now |
DISTI #
863-SMUN5114T3G
|
Mouser Electronics | Digital Transistors PNP Bipolar Digital Transistor RoHS: Compliant | 38749 |
|
$0.0200 / $0.2200 | Buy Now |
|
Future Electronics | SMUN5114 Series 50 V 100 mA 202 mW PNP Digital Transistor - SC-70 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0197 / $0.0216 | Buy Now |
|
Future Electronics | SMUN5114 Series 50 V 100 mA 202 mW PNP Digital Transistor - SC-70 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0197 / $0.0216 | Buy Now |
|
Rochester Electronics | MUN5114 - PNP Bipolar Digital Transistor (BRT) RoHS: Compliant Status: Active Min Qty: 1 | 1617500 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for SMUN5114T3G
SMUN5114T3G CAD Models
SMUN5114T3G Part Data Attributes:
|
SMUN5114T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMUN5114T3G
onsemi
PNP Bipolar Digital Transistor (BRT), SC-70 (SOT-323) 3 LEAD, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 80 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.202 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |