Part Details for SMUN5213DW1T1G by onsemi
Overview of SMUN5213DW1T1G by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMUN5213DW1T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5166
|
Newark | Trans, Aec-Q101, Dual Npn, 50V, Sot-363, Digital Transistor Polarity:Dual Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:47Kohm, Base-Emitter Resistor R2:47Kohm, Resistor Rohs Compliant: Yes |Onsemi SMUN5213DW1T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0700 / $0.3290 | Buy Now |
DISTI #
76T7367
|
Newark | Dual Npn Bipolar Digital Transistor (Brt)/ Reel |Onsemi SMUN5213DW1T1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0420 | Buy Now |
DISTI #
SMUN5213DW1T1GOSCT-ND
|
DigiKey | TRANS PREBIAS 2NPN 50V SC88 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29975 In Stock |
|
$0.0315 / $0.3200 | Buy Now |
DISTI #
863-SMUN5213DW1T1G
|
Mouser Electronics | Digital Transistors SS BR XSTR NPN 50V RoHS: Compliant | 29156 |
|
$0.0310 / $0.3100 | Buy Now |
DISTI #
P40:2555_16812962
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 385mW Automotive AEC-Q101 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2018 | Europe - 3000 |
|
$0.0682 | Buy Now |
DISTI #
V79:2366_28988868
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 385mW Automotive AEC-Q101 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1701 | Americas - 700 |
|
$0.0479 | Buy Now |
DISTI #
78813869
|
Verical | Trans Digital BJT NPN 50V 100mA 385mW Automotive AEC-Q101 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 123 Package Multiple: 1 Date Code: 1701 | Americas - 700 |
|
$0.0479 | Buy Now |
|
Rochester Electronics | MUN5213DW1 - Small Signal Bipolar Transistor, 0.1A, 50V, 2-Element, NPN ' RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.0298 / $0.0350 | Buy Now |
DISTI #
SMUN5213DW1T1G
|
TME | Transistor: NPN x2, bipolar, BRT, 50V, 0.1A, 0.25W, R1: 47kΩ, R2: 47kΩ Min Qty: 10 | 0 |
|
$0.0431 / $0.0771 | RFQ |
DISTI #
SMUN5213DW1T1G
|
Avnet Asia | Trans Digital BJT NPN 50V 100mA 6-Pin SOT-363 T/R (Alt: SMUN5213DW1T1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0282 / $0.0316 | Buy Now |
Part Details for SMUN5213DW1T1G
SMUN5213DW1T1G CAD Models
SMUN5213DW1T1G Part Data Attributes:
|
SMUN5213DW1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMUN5213DW1T1G
onsemi
Dual NPN Bipolar Digital Transistor (BRT), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.256 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |