Part Details for SMV1245-079LF by Skyworks Solutions Inc
Overview of SMV1245-079LF by Skyworks Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for SMV1245-079LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1715-1-ND
|
DigiKey | DIODE VARACTOR 26V 20MA SC-79 Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9635 In Stock |
|
$0.1250 / $0.3100 | Buy Now |
DISTI #
873-SMV1245-079LF
|
Mouser Electronics | Varactor Diodes Ls.7nH SC-79 Single RoHS: Compliant | 1786 |
|
$0.1240 / $0.3100 | Buy Now |
|
Rochester Electronics | SMV1245 - SC-79 N-TYPE SINGLE LEAD FREE RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 3000 |
|
$0.1425 / $0.1677 | Buy Now |
DISTI #
SMV1245-079LF
|
Richardson RFPD | RF VARACTOR TUNING DIODE RoHS: Compliant Min Qty: 27000 | 0 |
|
$0.1300 | Buy Now |
|
Chip1Cloud | DIODE VARACTOR 15V 20MA SC-79 | 24000 |
|
RFQ |
Part Details for SMV1245-079LF
SMV1245-079LF CAD Models
SMV1245-079LF Part Data Attributes:
|
SMV1245-079LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMV1245-079LF
Skyworks Solutions Inc
Variable Capacitance Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SC-79, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Skyworks | |
Breakdown Voltage-Min | 26 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10.2% | |
Diode Capacitance Ratio-Min | 1.47 | |
Diode Capacitance-Nom | 4.9 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 20.8 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for SMV1245-079LF
This table gives cross-reference parts and alternative options found for SMV1245-079LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMV1245-079LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMV1245-011 | Variable Capacitance Diode, 4.4pF C(T), 26V, Silicon, Hyperabrupt | Alpha Industries | SMV1245-079LF vs SMV1245-011 |
SMV1245-011 | Variable Capacitance Diode, 4.9pF C(T), 26V, Silicon, Hyperabrupt, PLASTIC PACKAGE-2 | Skyworks Solutions Inc | SMV1245-079LF vs SMV1245-011 |
SMV1245-011LF | Variable Capacitance Diode, 4.9pF C(T), 26V, Silicon, Hyperabrupt, 1.60 X 1.15 MM, GREEN PACKAGE-2 | Skyworks Solutions Inc | SMV1245-079LF vs SMV1245-011LF |