Part Details for SMV1253-079LF by Skyworks Solutions Inc
Overview of SMV1253-079LF by Skyworks Solutions Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for SMV1253-079LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-SMV1253-079LFCT-ND
|
DigiKey | DIODE VAR HYPRABRUPT JUNC TUNING Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22263 In Stock |
|
$0.3962 / $1.0600 | Buy Now |
DISTI #
873-SMV1253-079LF
|
Mouser Electronics | Varactor Diodes Ls=.7nH SC-79 Single RoHS: Compliant | 26172 |
|
$0.3960 / $1.0600 | Buy Now |
|
Bristol Electronics | 223 |
|
RFQ | ||
|
Rochester Electronics | SMV1253-079LF - SC79 N-TYPE SINGLE LEAD FREE RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.4519 / $0.5317 | Buy Now |
DISTI #
SMV1253-079LF
|
Richardson RFPD | RF VARACTOR TUNING DIODE RoHS: Compliant Min Qty: 9000 | 0 |
|
$0.3500 | Buy Now |
DISTI #
SMV1253-079LF-B
|
Richardson RFPD | RF VARACTOR TUNING DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SMC-SMV1253-079LF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3074 |
|
RFQ | |
|
Chip1Cloud | DIODE VAR HYPRABRUPT JUNC TUNING | 9870 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | SMV1253 Series from Skyworks Solutions, Inc. | SC-79 SINGLE Pb-Free | 421 |
|
$0.6257 / $0.6372 | Buy Now |
Part Details for SMV1253-079LF
SMV1253-079LF CAD Models
SMV1253-079LF Part Data Attributes:
|
SMV1253-079LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMV1253-079LF
Skyworks Solutions Inc
Variable Capacitance Diode, 53pF C(T), 15V, Silicon, Hyperabrupt, SC-79, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | SC-79 | |
Package Description | SC-79, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Skyworks | |
Breakdown Voltage-Min | 15 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 11 | |
Diode Capacitance-Nom | 53 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 350 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 0.02 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for SMV1253-079LF
This table gives cross-reference parts and alternative options found for SMV1253-079LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMV1253-079LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMV1253-079 | Variable Capacitance Diode, 53pF C(T), 15V, Silicon, Hyperabrupt, SC-79, 2 PIN | Alpha Industries | SMV1253-079LF vs SMV1253-079 |
SMV1253-079 | Variable Capacitance Diode, 53pF C(T), 15V, Silicon, Hyperabrupt, SC-79, 2 PIN | Skyworks Solutions Inc | SMV1253-079LF vs SMV1253-079 |