Part Details for SMV1272-079LF by Skyworks Solutions Inc
Overview of SMV1272-079LF by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMV1272-079LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1727-1-ND
|
DigiKey | DIODE VARACTOR Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22960 In Stock |
|
$0.1263 / $0.4400 | Buy Now |
DISTI #
873-SMV1272-079LF
|
Mouser Electronics | Varactor Diodes Ls.7nH SC-79 Single RoHS: Compliant | 5057 |
|
$0.1250 / $0.4400 | Buy Now |
|
Quest Components | 2007 |
|
$0.2000 / $1.0000 | Buy Now | |
|
Rochester Electronics | SMV1272-079LF - SC79 N-TYPE SINGLE LEAD FREE RoHS: Compliant Status: Active Min Qty: 1 | 60000 |
|
$0.2411 / $0.2836 | Buy Now |
Part Details for SMV1272-079LF
SMV1272-079LF CAD Models
SMV1272-079LF Part Data Attributes
|
SMV1272-079LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMV1272-079LF
Skyworks Solutions Inc
Variable Capacitance Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Skyworks | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 |