Part Details for SMV1273-079LF by Skyworks Solutions Inc
Overview of SMV1273-079LF by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Communication and Networking
Entertainment and Gaming
Price & Stock for SMV1273-079LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1728-1-ND
|
DigiKey | DIODE VARACTOR Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1263 / $0.4400 | Buy Now |
DISTI #
873-SMV1273-079LF
|
Mouser Electronics | Varactor Diodes Ls.7nH SC-79 Single RoHS: Compliant | 0 |
|
$0.1470 / $0.4400 | Order Now |
DISTI #
SMV1273-079LF
|
Richardson RFPD | RF VARACTOR TUNING DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SMV1273-079LF
SMV1273-079LF CAD Models
SMV1273-079LF Part Data Attributes
|
SMV1273-079LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMV1273-079LF
Skyworks Solutions Inc
Variable Capacitance Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Skyworks | |
Breakdown Voltage-Min | 29 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 6.2 | |
Diode Capacitance-Nom | 15.25 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Variable Capacitance Diode Classification | HYPERABRUPT |