Part Details for SMV2019-000 by Skyworks Solutions Inc
Overview of SMV2019-000 by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMV2019-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-SMV2019-000-ND
|
DigiKey | VAR CHIP SIL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5920 | Buy Now |
DISTI #
873-SMV2019-000
|
Mouser Electronics | Varactor Diodes Cj @ 20V.23pF max RoHS: Compliant | 0 |
|
$1.1000 / $1.4500 | Order Now |
DISTI #
SMV2019-000
|
Richardson RFPD | RF VARACTOR TUNING DIODE RoHS: Compliant Min Qty: 2100 | 0 |
|
$0.9100 | Buy Now |
|
ES Components | SKYWORKS SMV2019-000 Silicon | 0 in Stock |
|
RFQ |
Part Details for SMV2019-000
SMV2019-000 CAD Models
SMV2019-000 Part Data Attributes
|
SMV2019-000
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMV2019-000
Skyworks Solutions Inc
Variable Capacitance Diode, 2.3pF C(T), 22V, Silicon, Hyperabrupt, GREEN PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | GREEN PACKAGE-1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 22 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Capacitance-Nom | 2.3 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | S-XUUC-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 500 | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for SMV2019-000
This table gives cross-reference parts and alternative options found for SMV2019-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMV2019-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMV9822-000 | Variable Capacitance Diode, X Band, 0.5pF C(T), 18V, Gallium Arsenide, Hyperabrupt, FLIP CHIP-2 | Skyworks Solutions Inc | SMV2019-000 vs GMV9822-000 |
GMV7821-000 | Variable Capacitance Diode, X Band, 0.5pF C(T), 18V, Gallium Arsenide, Hyperabrupt, FLIP CHIP-2 | Alpha Industries | SMV2019-000 vs GMV7821-000 |
GMV7821-000 | Variable Capacitance Diode, X Band, 0.5pF C(T), 18V, Gallium Arsenide, Hyperabrupt, FLIP CHIP-2 | Skyworks Solutions Inc | SMV2019-000 vs GMV7821-000 |
GMV7811-000 | Variable Capacitance Diode, X Band, 0.5pF C(T), 18V, Gallium Arsenide, Hyperabrupt, DIE-1 | Alpha Industries | SMV2019-000 vs GMV7811-000 |