-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Variable Capacitance Diode, 0.8pF C(T), 22V, Silicon, Hyperabrupt, GREEN, SC-79, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1290-1-ND
|
DigiKey | DIODE VARACTOR 22V 20MA SC79 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14768 In Stock |
|
$0.5844 / $1.5100 | Buy Now |
DISTI #
873-SMV2019-079LF
|
Mouser Electronics | Varactor Diodes Ls=.7nH SC-79 Single RoHS: Compliant | 4127 |
|
$0.5650 / $1.5000 | Buy Now |
|
CHIPMALL.COM LIMITED | SMV2019 Series from Skyworks Solutions, Inc. | | 406 |
|
$1.0528 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMV2019-079LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMV2019-079LF
Skyworks Solutions Inc
Variable Capacitance Diode, 0.8pF C(T), 22V, Silicon, Hyperabrupt, GREEN, SC-79, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | SC-79 | |
Package Description | GREEN, SC-79, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | LOW NOISE | |
Breakdown Voltage-Min | 22 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 18.75% | |
Diode Capacitance Ratio-Min | 2.3 | |
Diode Capacitance-Nom | 0.8 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 500 | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Variable Capacitance Diode Classification | HYPERABRUPT |