Part Details for SMV2205-040LF by Skyworks Solutions Inc
Overview of SMV2205-040LF by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SMV2205-040LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1747-1-ND
|
DigiKey | DIODE VARACTOR Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR), Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
51266 In Stock |
|
$0.2150 / $0.6900 | Buy Now |
DISTI #
873-SMV2205-040LF
|
Mouser Electronics | Varactor Diodes Ls=.45nH SOD-882 Single RoHS: Compliant | 889 |
|
$0.2260 / $0.6900 | Buy Now |
|
Quest Components | 2099 |
|
$0.3440 / $0.8600 | Buy Now | |
|
Rochester Electronics | SMV2205-040LF - VARACTOR, SOD-882 RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 3000 |
|
$0.2581 / $0.3036 | Buy Now |
Part Details for SMV2205-040LF
SMV2205-040LF CAD Models
SMV2205-040LF Part Data Attributes:
|
SMV2205-040LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMV2205-040LF
Skyworks Solutions Inc
Variable Capacitance Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Skyworks | |
Breakdown Voltage-Min | 22 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10.81% | |
Diode Capacitance-Nom | 4.86 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-PBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.75 W | |
Quality Factor-Min | 400 | |
Rep Pk Reverse Voltage-Max | 22 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 17.6 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | HYPERABRUPT |