Part Details for SMW187ACNG by Fairview Microwave Inc
Overview of SMW187ACNG by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMW187ACNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4645
|
Newark | Wr-187 To Type N Female Waveguide To Coax Adapter Pdr48 Standard With 3.85 Ghz To 5.85 Ghz In Aluminum Rohs Compliant: Yes |Fairview Microwave SMW187ACNG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$580.2100 / $712.6100 | Buy Now |
DISTI #
5328-SMW187ACNG-ND
|
DigiKey | WAVEGUIDE TO COAX ADAPT WR-187 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$589.9400 | Buy Now |
DISTI #
74898458
|
RS | WR-187 to Type N Female Waveguide to Coax Adapter PDR48 Standard with 3.85 GHz t | Fairview Microwave SMW187ACNG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$551.3200 / $592.8200 | RFQ |
|
Onlinecomponents.com | WR-187 to Type N Female Waveguide to Coax Adapter PDR48 Standard with 3.85 GHz to 5.85 GHz in Aluminum | 0 |
|
$525.6900 / $556.4000 | Buy Now |
DISTI #
77727388
|
Verical | SMW187ACNG Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$472.0000 / $590.0000 | Buy Now |
DISTI #
SMW187ACNG
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-187, Flange Size: None, Coax Connector Series: N, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 3.85 GHz, Maximum Frequency: 5.85 GHz, Maximum VSWR: 1.25:1. WR-187 to Type N Female Waveguide to Coax Adapter PDR48 Standard with 3.85 GHz to 5.85 GHz in Aluminum, Fairview Microwave waveguide to coaxial adapter (also known as a waveguide coaxial transition) SMW187ACNG is manufactured with a right angle design. Right angle waveguide to coaxial adapter / transition has a waveguide size of WR-187 and PDR48 flange. This WR-187 waveguide to coax adapter / transition is constructed with a N coaxial connector that is and female gender. WR-187 waveguide to coaxial transition adapter with N connector has a minimum frequency of 3.85 GHz and a maximum frequency of 5.85 GHz. Fairview WR-187 N transition adapter for coax is designed with a body material of aluminum and connector body material of brass. Our WR-187 to N female connector waveguide to coax adapter is manufactured based on precise radio frequency industry specs and you can find more waveguide adapter / transition datasheet specifications above. Fairview Microwave WR-187 waveguide transition adapter to coaxial N part number SMW187ACNG is currently in stock at our location. Our right angle wave guide WR-187 to N coaxial cable transition adapter is part of over 1 million in-stock components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide. Min Qty: 1 Package Multiple: 1 | 4 |
|
$542.8000 / $590.0000 | Buy Now |