-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 2W, 5%, 200ppm, 18ohm, SURFACE MOUNT, 2616, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K0129
|
Newark | Surface Mount Metal Film Resistor, Smw Series, 18 Ohm, 2 W, - 5%, 300 V, 2616 [6740 Metric] Rohs Compliant: Yes |Cgs Te Connectivity SMW218RJT Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2149 |
|
$0.2600 / $0.3800 | Buy Now |
DISTI #
51AK2105
|
Newark | Res, 18R, 5%, 2W, Wirewound, 2616, Resistance:18Ohm, Resistance Tolerance:± 5%, Power Rating:2W, Resistor Case/Package:2616 [6740 Metric], Resistor Technology:Wirewound, Resistor Type:High Power, Product Range:Smw Series Rohs Compliant: Yes |Cgs Te Connectivity SMW218RJT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2680 / $0.3390 | Buy Now |
DISTI #
A103590CT-ND
|
DigiKey | RES SMD 18 OHM 5% 2W 2616 Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
88702 In Stock |
|
$0.1701 / $0.5800 | Buy Now |
DISTI #
5-1676966-5
|
Avnet Americas | SMD Chip Resistor, 18 Ohm, ± 5%, 2 W, 2616 [6740 Metric], Wirewound, Power - Tape and Reel (Alt: 5-1676966-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 2 Days Container: Reel | 0 |
|
$0.1687 / $0.1905 | Buy Now |
DISTI #
279-SMW218RJT
|
Mouser Electronics | Wirewound Resistors - SMD 18Ohm 2W 200PPM RoHS: Compliant | 703 |
|
$0.1700 / $0.4600 | Buy Now |
DISTI #
V36:1790_17626385
|
Arrow Electronics | Res Wirewound 18 Ohm 5% 2W ±200ppm/°C J-Lead SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks Date Code: 2249 | Americas - 10000 |
|
$0.1581 / $0.1667 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 18 Ohm 5% 2W ±200ppm/°C Molded J-Lead SMD T/R RoHS: Compliant |
1514 In Stock |
|
$0.1602 / $0.2160 | Buy Now |
DISTI #
70395067
|
Verical | Res Wirewound 18 Ohm 5% 2W ±200ppm/°C J-Lead SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2249 | Americas - 10000 |
|
$0.1667 | Buy Now |
DISTI #
51515661
|
Verical | Res Wirewound 18 Ohm 5% 2W ±200ppm/°C J-Lead SMD T/R RoHS: Compliant Min Qty: 1514 Package Multiple: 1514 Date Code: 1626 | Americas - 1514 |
|
$0.2728 | Buy Now |
DISTI #
SMW218RJT
|
TTI | Wirewound Resistors - SMD 18Ohm 2W 200PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1700 / $0.1840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMW218RJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMW218RJT
TE Connectivity
RESISTOR, WIRE WOUND, 2W, 5%, 200ppm, 18ohm, SURFACE MOUNT, 2616, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 28 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Manufacturer Series | SM | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 280 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4122 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 300 V |