Part Details for SMW310RJT by Smiths Microwave
Overview of SMW310RJT by Smiths Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMW310RJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SMD MOULDED POWER RESISTOR Fixed Resistor, Wire Wound, 3W, 10ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122 RoHS: Compliant | Europe - 160 |
|
RFQ |