Part Details for SMW547RJT (ALTERNATE: 6-1879233-5) by TE Connectivity
Overview of SMW547RJT (ALTERNATE: 6-1879233-5) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMW547RJT (ALTERNATE: 6-1879233-5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70469110
|
RS | Wire Wound High Pwr Surface Mnt Resistor 47Ohm +/-5% 5W +/-200ppm/degC | TE Connectivity SMW547RJT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4800 / $1.8000 | RFQ |