Part Details for SMW62TF005-36 by Fairview Microwave Inc
Overview of SMW62TF005-36 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMW62TF005-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4715
|
Newark | Wr-62 Twistable Flexible Waveguide In 36 Inch Using Ug-419/U Square Cover Flange With A 12.4 Ghz To 18 Ghz Frequency Range Rohs Compliant: Yes |Fairview Microwave SMW62TF005-36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$948.9900 / $1,089.1000 | Buy Now |
DISTI #
5328-SMW62TF005-36-ND
|
DigiKey | FLEXIBLE WG WR-62 12.4-18 GHZ Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$932.7400 | Buy Now |
DISTI #
74898388
|
RS | WR-62 Twistable Flexible Waveguide in 36 Inch Using UG-419/U Square Cover Flange | Fairview Microwave SMW62TF005-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$901.7300 / $969.6100 | RFQ |
|
Onlinecomponents.com | WR-62 Twistable Flexible Waveguide in 36 Inch Using UG-419/U Square Cover Flange with a 12.4 GHz to 18 GHz Frequency Range | 0 |
|
$846.9200 / $896.9600 | Buy Now |
DISTI #
SMW62TF005-36
|
Fairview Microwave | Key Specifications.. WR-62 Twistable Flexible Waveguide in 36 Inch Using UG-419/U Square Cover Flange with a 12.4 GHz to 18 GHz Frequency Range, Fairview Microwave SMW62TF005-36 ships same-day worldwide and is a WR-62 twistable flexible waveguide (also known as waveguide cable). Our constantly in-stock WR-62 twistable brass waveguide cables with silver plating are 36 inches long. WR-62 flexible 36” waveguide SMW62TF005-36 by Fairview Microwave is manufactured with square cover brass flanges. Each square cover end of this WR-62 waveguide cable has a UG-419/U flange designation. These high-quality 36 inch twistable flexible waveguides function up to a maximum frequency of 18 GHz. Fairview Microwave offers expert tech support help on these 12.4 GHz minimum to 18 GHz maximum silver-plated flexible waveguides with UG-419/U square cover brass flanges. Waveguide components like SMW62TF005-36 WR-62 18 GHz 36 in. cables with high-quality neoprene sleeves, have been provided by Fairview Microwave since 1992 (Sun Moon Electronics originally). Fairview Microwave 12.4 GHz minimum frequency UG-419/U square cover brass flange 36-inch twistable waveguide cables have a one-time maximum offset rotation (or MOR) of 136° degrees/ft and a repeated MOR of 34° degrees/ft. Our 12.4 GHz to 18 GHz frequency range flexible waveguide with 136° degrees/ft MOR displays a 0.84 dB typical insertion loss, viewable here on SMW62TF005-36 PDF datasheet specification download with dimensions and CAD drawing specs on this product page. These 0.84 dB insertion loss twistable silver-plated waveguides with 136° degrees/ft MOR feature advanced neoprene jackets with a maximum operating pressure (or MOP) of 45 psig. Twistable 0.84 dB loss flexible waveguide WR-62 with 36 inches of length UG-419/U square cover brass flanges can be twisted and/or bent to E and H planes without impairing the voltage standing wave ratio (or VSWR) of 1.1:1. The one-time E-plane minimum bend radius (or MBR) for Fairview Microwave’s SMW62TF005-36 136° degrees/ft MOR UG-419/U brass waveguide cable is 2 inches with 4 inches H-plane MBR. Repeated E-plane MBR and H-plane MBR for this 36 inch long twistable 12.4 GHz to 18 GHz flexible waveguide is 8 inches and 16 inches respectively. Fairview Microwave WR-62 square cover flange silver-plated flexible waveguide with 0.84 dB insertion loss and 1.1:1 VSWR provides industry-leading vibration isolation with added protection and support from its highly-advanced neoprene sleeve. This WR-62 twistable flexible brass 36” long waveguide cable 45 psig MOP has a maximum input power of 400 kWatts and maximum peak power of 100 kWatts. In business since 1992, Fairview Microwave supplies these rapid-shipping 36 in. 45 psig MOP 136° degrees/ft twistable waveguide cables that bend easily to fix misalignments. Our knowledgeable sales team aids in procuring SMW62TF005-36 WR-62 twistable silver-plated flexible waveguides using square cover UG-419/U brass flanges with 8 inch E-Plane and 16 inch H-plane repeated MBR online or by phone. Fairview Microwave offers this WR-62 36 in. brass twistable flexible waveguide with square cover UG-419/U flanges covering 12.4 GHz to 18 GHz with SMW62TF005-36 PDF datasheet specifications with CAD drawing dimension specs download. These 0.84 dB insertion loss 18 GHz max frequency waveguide cables with 1.1:1 VSWR are great for one-stop shopping. With same business day shipping worldwide from our ISO-registered facility, you should name Fairview Microwave as your primary source for flexible waveguides. Min Qty: 1 Package Multiple: 1 | 1 |
|
$868.5000 / $965.0000 | Buy Now |