Part Details for SMZG3801B-E3/52 by Vishay Intertechnologies
Overview of SMZG3801B-E3/52 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMZG3801B-E3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K7067
|
Newark | Zener Diode,single, Two Terminal,33V V(Z),5%,do-215Aa |Vishay SMZG3801B-E3/52 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1930 / $0.2570 | Buy Now |
DISTI #
SMZG3801B-E3/52
|
Avnet Americas | Diode Zener Single 33V 5% 1.5W 2-Pin SMBG T/R - Tape and Reel (Alt: SMZG3801B-E3/52) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1473 / $0.2178 | Buy Now |
DISTI #
625-SMZG3801B-E3
|
Mouser Electronics | Zener Diodes 33 Volt 1.5W 5% RoHS: Compliant | 0 |
|
$0.1820 / $0.5000 | Order Now |
DISTI #
SMZG3801B-E3/52
|
TTI | Zener Diodes 33 Volt 1.5W 5% pbFree: Pb-Free Min Qty: 3000 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.1470 / $0.1750 | Buy Now |
DISTI #
SMZG3801B-E3/52
|
Avnet Americas | Diode Zener Single 33V 5% 1.5W 2-Pin SMBG T/R - Tape and Reel (Alt: SMZG3801B-E3/52) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1473 / $0.2178 | Buy Now |
DISTI #
SMZG3801B-E3/52
|
Avnet Americas | Diode Zener Single 33V 5% 1.5W 2-Pin SMBG T/R - Tape and Reel (Alt: SMZG3801B-E3/52) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1473 / $0.2178 | Buy Now |
Part Details for SMZG3801B-E3/52
SMZG3801B-E3/52 CAD Models
SMZG3801B-E3/52 Part Data Attributes
|
SMZG3801B-E3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMZG3801B-E3/52
Vishay Intertechnologies
Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, SMBG, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SMBG, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LOW IMPEDANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 33 Ω | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tol-Max | 5% | |
Working Test Current | 11.4 mA |
Alternate Parts for SMZG3801B-E3/52
This table gives cross-reference parts and alternative options found for SMZG3801B-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMZG3801B-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMZG3801B | Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-215AA, | General Instrument Corp | SMZG3801B-E3/52 vs SMZG3801B |
SMZG3801B-E3/5B | Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, SMBG, 2 PIN | Vishay Intertechnologies | SMZG3801B-E3/52 vs SMZG3801B-E3/5B |