-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC9924
|
Newark | Common Mode Choke, 110Uh, 3A, Dc Current Rating:3A, Product Range:Sn-J Series, Inductance:110Μh Rohs Compliant: Yes |Kemet SN10-500J Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $2.3300 | Buy Now |
DISTI #
399-20583-ND
|
DigiKey | CMC 110UH 3A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
464 In Stock |
|
$1.7916 / $2.8000 | Buy Now |
DISTI #
80-SN10-500J
|
Mouser Electronics | Common Mode Chokes / Filters 110uH 3A DCR=71mOhms RoHS: Compliant | 0 |
|
$2.2400 / $3.9800 | Order Now |
DISTI #
71823440
|
RS | AC Line Filter, NMC 110.0?H 3.0A 0.0710? TH | KEMET SN10-500J RoHS: Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1060 / $2.1720 | RFQ |
DISTI #
SN10-500J
|
TME | Inductor: wire, THT, 110uH, 3A, 71mΩ, -25÷105°C Min Qty: 1 | 0 |
|
$1.9500 / $3.5500 | RFQ |
DISTI #
SN10-500J
|
Avnet Asia | Choke, Common Mode, 110 uH, 3 A (Alt: SN10-500J) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 141 Weeks, 3 Days | 0 |
|
$1.7916 / $2.0187 | Buy Now |
DISTI #
2949458
|
element14 Asia-Pacific | COMMON MODE CHOKE, 110UH, 3A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.1650 / $4.1758 | Buy Now |
DISTI #
2949458
|
Farnell | COMMON MODE CHOKE, 110UH, 3A RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$2.0980 / $4.4457 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN10-500J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SN10-500J
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 26 mm | |
Length | 23 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TRAY | |
Rated Current | 3 A | |
Width | 16 mm |