-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH6929
|
Newark | Ic, Hs R-R-Out Video Amp 8-Soic, No. Of Amplifiers:1Amplifiers, Gain Bandwidth:100Mhz, Slew Rate:900V/Μs, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Output Current:100Ma, Supply Voltage Range:± 1.35V To ± 8V, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN10501D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1800 | Buy Now |
DISTI #
2156-SN10501D-ND
|
DigiKey | IC AMP VOLTAGE FEEDBACK 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
20506 In Stock |
|
$0.4300 | Buy Now |
DISTI #
296-14777-5-ND
|
DigiKey | IC AMP VOLTAGE FEEDBACK 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
845 In Stock |
|
$0.4030 / $1.0000 | Buy Now |
DISTI #
595-SN10501D
|
Mouser Electronics | High Speed Operational Amplifiers Lo-Distortion Hi-Spd R-to-R Otpt Oper Am RoHS: Compliant | 444 |
|
$0.4020 / $0.9300 | Buy Now |
|
Rochester Electronics | SN10501 Single, Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 20506 |
|
$0.3719 / $0.4375 | Buy Now |
DISTI #
SN10501D
|
TME | IC: operational amplifier, 120MHz, Ch: 1, SO8, tube Min Qty: 1 | 184 |
|
$0.5300 / $0.8000 | Buy Now |
|
Ameya Holding Limited | IC HS R-R-OUT VIDEO AMP 8-SOIC | 2739 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$2.0000 / $3.0800 | Buy Now |
DISTI #
3118217
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.6586 / $1.6733 | Buy Now |
DISTI #
3118217
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.5735 / $1.6609 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN10501D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN10501D
Texas Instruments
Single, Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT CAN ALSO OPERATE WITH 2.7V TO 18V SINGLE SUPPLY | |
Bandwidth-Nom | 100000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 100 dB | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 1.35 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN10501D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN10501D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN10501DR | Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers 8-SOIC -40 to 85 | Texas Instruments | SN10501D vs SN10501DR |