-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4879
|
Newark | Ic, R-R Out Video Amp Hs Sot23-, No. Of Amplifiers:1Amplifiers, Gain Bandwidth:170Mhz, Slew Rate:900V/Μs, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Output Current:100Ma, Supply Voltage Range:± 1.35V To ± 8V, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN10501DBVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0600 / $1.2800 | Buy Now |
DISTI #
2156-SN10501DBVT-ND
|
DigiKey | IC AMP VOLTAGE FEEDBACK SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
28333 In Stock |
|
$0.5200 | Buy Now |
DISTI #
296-15094-1-ND
|
DigiKey | IC AMP VOLTAGE FEEDBACK SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
648 In Stock |
|
$0.4654 / $1.2000 | Buy Now |
DISTI #
595-SN10501DBVT
|
Mouser Electronics | High Speed Operational Amplifiers Lo-Distortion Hi-Spd R-to-R Otpt Oper Amp RoHS: Compliant | 790 |
|
$0.4650 / $1.1400 | Buy Now |
|
Rochester Electronics | SN10501 Single, Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 28333 |
|
$0.4463 / $0.5250 | Buy Now |
|
Ameya Holding Limited | IC R-R OUT VIDEO AMP HS SOT23-5 | 2389 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$1.5000 / $2.3100 | Buy Now |
DISTI #
3118218
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.0495 / $1.3944 | Buy Now |
DISTI #
3118218RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.8605 / $0.9217 | Buy Now |
DISTI #
3118218
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.8605 / $1.3113 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN10501DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN10501DBVT
Texas Instruments
Single, Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT CAN ALSO OPERATE WITH 2.7V TO 18V SINGLE SUPPLY | |
Bandwidth-Nom | 100000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 100 dB | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 1.35 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |