Part Details for SN10502D by Texas Instruments
Overview of SN10502D by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN10502D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9022
|
Newark | Video Amplifier, Single, 120Mhz, Soic-8, No. Of Amplifiers:2Amplifiers, Gain Bandwidth:120Mhz, Slew Rate:900V/Μs, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Output Current:100Ma, Supply Voltage Range:2.7V To Rohs Compliant: Yes |TEXAS INSTRUMENTS SN10502D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.1500 / $5.4600 | Buy Now |
DISTI #
296-15329-5-ND
|
DigiKey | IC AMP VOLTAGE FEEDBACK 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
300 In Stock |
|
$2.2500 / $4.4800 | Buy Now |
DISTI #
595-SN10502D
|
Mouser Electronics | High Speed Operational Amplifiers Lo-Distortion Hi-Spd R-to-R Otpt Oper Am RoHS: Compliant | 271 |
|
$2.2400 / $4.4800 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Rochester Electronics | SN10502 Dual, Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 13 |
|
$2.0800 / $2.4400 | Buy Now |
DISTI #
SN10502D
|
TME | IC: operational amplifier, 120MHz, Ch: 2, SO8, tube Min Qty: 1 | 295 |
|
$2.9600 / $4.2700 | Buy Now |
|
Ameya Holding Limited | IC OPAMP HS R/R VIDEO 8-SOIC | 3578 |
|
RFQ | |
DISTI #
3005415
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.3667 / $5.2473 | Buy Now |
DISTI #
3005415
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.3333 / $4.9452 | Buy Now |