Part Details for SN10GE156 by Diodes Incorporated
Overview of SN10GE156 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for SN10GE156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SN10GE156CT-ND
|
DigiKey | XTAL OSC XO 156.2500MHZ PECL SMD Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
78 In Stock |
|
$4.2924 / $4.8000 | Buy Now |
DISTI #
V79:2366_23280675
|
Arrow Electronics | Oscillator XO 156.25MHz ±50ppm LVPECL 55% 3.3V 6-Pin CSMD T/R Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Americas - 1000 |
|
$2.9410 / $3.1850 | Buy Now |
|
Chip1Cloud | XTAL OSC XO 156.2500MHZ PECL SMD / 3.3V PECL Low Jitter 156.25MHz 10GbE XO | 3630 |
|
RFQ | |
|
Vyrian | OEM/CM Only | 245 |
|
RFQ |
Part Details for SN10GE156
SN10GE156 CAD Models
SN10GE156 Part Data Attributes
|
SN10GE156
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SN10GE156
Diodes Incorporated
PECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | PECL | |
Output Load | 50 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.6 ns | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |