-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GENERAL PURPOSE AUDIO CONNECTOR, JACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F8933
|
Newark | Sn Series Quarter Inch Rt. Angle Phone Jack Rohs Compliant: Yes |Switchcraft/conxall SN49B12B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$3.0800 / $4.2800 | Buy Now |
DISTI #
SC1522-ND
|
DigiKey | CONN JACK STEREO 6.35MM R/A Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
740 In Stock |
|
$3.0000 / $4.8600 | Buy Now |
DISTI #
502-SN49B12B
|
Mouser Electronics | Phone Connectors 3C 1/4" RIGHT ANGLE RoHS: Compliant | 344 |
|
$3.0000 / $4.2500 | Buy Now |
DISTI #
V99:2348_07809208
|
Arrow Electronics | Conn 1/4" Phone Jack F 3 POS 7.62mm Solder RA Thru-Hole 6 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1638 | Americas - 2 |
|
$0.6223 | Buy Now |
DISTI #
70237535
|
RS | Conn, AV, Phone, Jack, 3Conds, 1/4In, RtAngle, SNSeries, Snap-In, PCMount, Black | Switchcraft SN49B12B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1100 / $3.8800 | RFQ |
DISTI #
SWCSN49B12B
|
Heilind Electronics | R/A-JAX | Americas - 1 in Stock |
|
$2.9063 / $4.0000 | Buy Now |
|
Onlinecomponents.com | Conn 1/4"" Phone Jack F 3 POS 7.62mm Solder RA Thru-Hole 6 Terminal 1 Port RoHS: Compliant |
281 In Stock |
|
$2.3800 / $4.5900 | Buy Now |
DISTI #
61709306
|
Verical | Conn 1/4" Phone Jack F 3 POS 7.62mm Solder RA Thru-Hole 6 Terminal 1 Port RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1511 | Americas - 280 |
|
$4.1890 / $6.0795 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
SN49B12B
|
TTI | Phone Connectors 3C 1/4" RIGHT ANGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$3.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN49B12B
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
SN49B12B
Switchcraft Conxall
GENERAL PURPOSE AUDIO CONNECTOR, JACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | THERMOPLASTIC POLYESTER | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | AUDIO/RCA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | SN49B | |
Mounting Type | BOARD | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLID LEAD |