Part Details for SN54122J by Texas Instruments
Overview of SN54122J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SN54122J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ |
Part Details for SN54122J
SN54122J CAD Models
SN54122J Part Data Attributes
|
SN54122J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54122J
Texas Instruments
Retriggerable Monostable Multivibrators 14-CDIP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RETRIGGERABLE | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.94 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 36 mA | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN54122J
This table gives cross-reference parts and alternative options found for SN54122J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54122J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/01202BCX | Monostable Multivibrator, TTL/H/L Series, 1-Func, TTL, 0.250 X 0.750 INCH, DIP-14 | SRI International Sarnoff | SN54122J vs M38510/01202BCX |
54122DMQB | TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN54122J vs 54122DMQB |
N74122F | Monostable Multivibrator, 74 Series, 1-Func, TTL, CDIP14 | Signetics | SN54122J vs N74122F |
M38510/01202BCX | Monostable Multivibrator, TTL/H/L Series, 1-Func, TTL, 0.250 X 0.750 INCH, DIP-14 | Lansdale Semiconductor Inc | SN54122J vs M38510/01202BCX |
SN74122N3 | TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14 | Texas Instruments | SN54122J vs SN74122N3 |
SN74122J-00 | TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14 | Texas Instruments | SN54122J vs SN74122J-00 |
SN74122N-00 | IC TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14, Prescaler/Multivibrator | Texas Instruments | SN54122J vs SN74122N-00 |
DM74122N | IC TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14, PLASTIC, DIP-14, Prescaler/Multivibrator | National Semiconductor Corporation | SN54122J vs DM74122N |
SN74122N | Retriggerable monostable multivibrator 14-PDIP 0 to 70 | Texas Instruments | SN54122J vs SN74122N |
M38510/01202BCC | Monostable Multivibrator, TTL/H/L Series, 1-Func, TTL, 0.250 X 0.750 INCH, DIP-14 | SRI International Sarnoff | SN54122J vs M38510/01202BCC |