Part Details for SN5480J by Texas Instruments
Overview of SN5480J by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN5480J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN5480J-ND
|
DigiKey | ADDER/SUBTRACTOR, TTL Min Qty: 47 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
92 In Stock |
|
$6.4600 | Buy Now |
|
Rochester Electronics | Adder/Subtractor, TTL/H/L Series, 1-Bit, TTL, CDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 92 |
|
$5.5400 / $6.5200 | Buy Now |
Part Details for SN5480J
SN5480J CAD Models
SN5480J Part Data Attributes
|
SN5480J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN5480J
Texas Instruments
TTL/H/L SERIES, 1-BIT ADDER/SUBTRACTOR, CDIP14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL ADDER; 4-IN GATED A/B OPERANDS; COMPLEMENTARY SUM OUTPUTS; PERMITS RIPPLE CARRY CASCADING | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 31 mA | |
Propagation Delay (tpd) | 80 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN5480J
This table gives cross-reference parts and alternative options found for SN5480J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN5480J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN5480J | Adder/Subtractor, TTL/H/L Series, 1-Bit, TTL, CDIP14 | Rochester Electronics LLC | SN5480J vs SN5480J |