Part Details for SN54HC36J by Texas Instruments
Overview of SN54HC36J by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Price & Stock for SN54HC36J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN54HC36J-ND
|
DigiKey | IC GATE NOR Min Qty: 93 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
311 In Stock |
|
$3.2600 | Buy Now |
|
Rochester Electronics | NOR Gate, CDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 311 |
|
$2.7900 / $3.2900 | Buy Now |
Part Details for SN54HC36J
SN54HC36J CAD Models
SN54HC36J Part Data Attributes:
|
SN54HC36J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HC36J
Texas Instruments
IC,LOGIC GATE,QUAD 2-INPUT NOR,HC-CMOS,DIP,14PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.0052 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SN54HC36J
This table gives cross-reference parts and alternative options found for SN54HC36J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC36J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC36JP4 | NOR Gate | Rochester Electronics LLC | SN54HC36J vs SN74HC36JP4 |
SN74HC36NP3 | NOR Gate | Rochester Electronics LLC | SN54HC36J vs SN74HC36NP3 |
SN74HC36N-10 | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDIP14 | Texas Instruments | SN54HC36J vs SN74HC36N-10 |
SN54HC36J-00 | HC/UH SERIES, QUAD 2-INPUT NOR GATE, CDIP14 | Texas Instruments | SN54HC36J vs SN54HC36J-00 |
SN74HC36J4 | NOR Gate | Rochester Electronics LLC | SN54HC36J vs SN74HC36J4 |
SN74HC36N-00 | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDIP14 | Texas Instruments | SN54HC36J vs SN74HC36N-00 |
SNJ54HC36J-00 | HC/UH SERIES, QUAD 2-INPUT NOR GATE, CDIP14 | Texas Instruments | SN54HC36J vs SNJ54HC36J-00 |
SN74HC36NP1 | NOR Gate | Rochester Electronics LLC | SN54HC36J vs SN74HC36NP1 |