Part Details for SN54LS247J by Texas Instruments
Overview of SN54LS247J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN54LS247J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$21.4296 | Buy Now |
Part Details for SN54LS247J
SN54LS247J CAD Models
SN54LS247J Part Data Attributes:
|
SN54LS247J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS247J
Texas Instruments
LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RIPPLE BLANKING; LAMP TEST INPUT | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-CDIP-T16 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 13 mA | |
Propagation Delay (tpd) | 100 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN54LS247J
This table gives cross-reference parts and alternative options found for SN54LS247J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS247J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS137ND | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 648-08 | Motorola Mobility LLC | SN54LS247J vs SN74LS137ND |
74HCT42N,652 | 74HC(T)42 - BCD to decimal decoder (1-of-10) DIP 16-Pin | NXP Semiconductors | SN54LS247J vs 74HCT42N,652 |
CD54HCT42F/3 | Decoder/Driver, HCT Series, Inverted Output, CMOS, CDIP16 | Harris Semiconductor | SN54LS247J vs CD54HCT42F/3 |
10561/BEAJC | 10K SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | SN54LS247J vs 10561/BEAJC |
5962-8756701EA | 10H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | SN54LS247J vs 5962-8756701EA |
N7448F | Decoder/Driver, TTL/H/L Series, True Output, TTL, CDIP16 | Signetics | SN54LS247J vs N7448F |
5962F8755302VEX | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | SN54LS247J vs 5962F8755302VEX |
5962-9752601VEX | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN54LS247J vs 5962-9752601VEX |
CD54HCT237F | Decoder/Driver, HCT Series, True Output, CMOS, CDIP16 | Harris Semiconductor | SN54LS247J vs CD54HCT237F |
SN74LS137JD | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN54LS247J vs SN74LS137JD |