Part Details for SN55427BJ by Texas Instruments
Overview of SN55427BJ by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SN55427BJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN55427BJ-ND
|
DigiKey | IC DISPLAY DRIVER BIPOLAR Min Qty: 57 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
395 In Stock |
|
$5.3500 | Buy Now |
|
Rochester Electronics | Display Driver, BIPolar, CDIP14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 395 |
|
$4.5800 / $5.3900 | Buy Now |
Part Details for SN55427BJ
SN55427BJ CAD Models
SN55427BJ Part Data Attributes
|
SN55427BJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN55427BJ
Texas Instruments
IC,AC/DC PLASMA DISPLAY DRIVER,BIPOLAR,DIP,14PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |