-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
70-V Fault-Protected RS-485 Transceivers 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4898
|
Newark | Ic, Transceivers Rs485, Device Type:Rs485 Transceiver, Ic Interface Type:Rs485, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:3.15V, Supply Voltage Max:5.5V, Driver Case Style:Soic, No. Of Pins:8Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD1781D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 565 |
|
$5.6600 / $7.4300 | Buy Now |
DISTI #
296-26340-5-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1782 In Stock |
|
$3.3206 / $6.6200 | Buy Now |
DISTI #
595-SN65HVD1781D
|
Mouser Electronics | RS-485 Interface IC 70V Fault-Protected RS-485 Xceivers RoHS: Compliant | 7118 |
|
$3.4900 / $6.6200 | Buy Now |
DISTI #
SN65HVD1781D
|
TME | IC: interface, transceiver, half duplex,RS485, 1000kbps, SOIC8 Min Qty: 1 | 0 |
|
$4.2600 / $6.7900 | RFQ |
|
Ameya Holding Limited | SN65HVD1781D 1Mbit/s 线路收发器, EIA/TIA-485-A/ RS-485接口, 差分接收器信号, 5 V, 8针 SOIC封装 | 765 |
|
RFQ | |
|
Win Source Electronics | IC TXRX RS485 FAULT-PROT 8-SOIC | 179600 |
|
$0.7160 / $1.0740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65HVD1781D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD1781D
Texas Instruments
70-V Fault-Protected RS-485 Transceivers 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.85 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 3.15 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 200 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65HVD1781D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD1781D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65HVD1786DG4 | 70-V Fault-Protected RS-485 with -20 to +25 common mode 8-SOIC -40 to 105 | Texas Instruments | SN65HVD1781D vs SN65HVD1786DG4 |
SN65HVD1786DRG4 | 70-V Fault-Protected RS-485 with -20 to +25 common mode 8-SOIC -40 to 105 | Texas Instruments | SN65HVD1781D vs SN65HVD1786DRG4 |
SN65HVD1781DR | 70-V Fault-Protected RS-485 Transceivers 8-SOIC -40 to 125 | Texas Instruments | SN65HVD1781D vs SN65HVD1781DR |
SN65HVD1781QDRQ1 | Automotive Catalog 70-V Fault-Protected RS-485 Transceivers 8-SOIC -40 to 125 | Texas Instruments | SN65HVD1781D vs SN65HVD1781QDRQ1 |
SN65HVD1786D | 70-V Fault-Protected RS-485 with -20 to +25 common mode 8-SOIC -40 to 105 | Texas Instruments | SN65HVD1781D vs SN65HVD1786D |
SN65HVD1786DR | 70-V Fault-Protected RS-485 with -20 to +25 common mode 8-SOIC -40 to 105 | Texas Instruments | SN65HVD1781D vs SN65HVD1786DR |
SN65HVD1781DG4 | 70-V Fault-Protected RS-485 Transceivers 8-SOIC -40 to 125 | Texas Instruments | SN65HVD1781D vs SN65HVD1781DG4 |