-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual LVDS transmitter & receiver 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-52704-1-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2024 In Stock |
|
$1.8672 / $3.7200 | Buy Now |
DISTI #
595-SN65LVDM051PWR
|
Mouser Electronics | LVDS Interface IC Dual LVDS Transmitter/Receiver RoHS: Compliant | 2610 |
|
$1.7900 / $3.7100 | Buy Now |
DISTI #
V72:2272_07321355
|
Arrow Electronics | LVDS Transceiver 100Mbps 0.454V 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1840 Container: Cut Strips | Americas - 4 |
|
$1.7820 | Buy Now |
DISTI #
35155466
|
Verical | LVDS Transceiver 100Mbps 0.454V 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1840 | Americas - 4 |
|
$1.7820 | Buy Now |
|
Rochester Electronics | SN65LVDM051 Dual LVDS transmitter & receiver RoHS: Compliant Status: Active Min Qty: 1 | 17 |
|
$1.7200 / $2.0300 | Buy Now |
DISTI #
SN65LVDM051PWR
|
TME | IC: interface, line interface,line receiver,line driver, LVTTL Min Qty: 1 | 0 |
|
$2.3400 / $3.7300 | RFQ |
|
Ameya Holding Limited | TSSOP 16/I°/DUAL LOW VOLT DIFFERENTIAL DRVR & R | 8022 |
|
RFQ | |
|
Chip1Cloud | HIGH-SPEED DIFFERENTIAL LINE DRIVERS AND RECEIVERS | 11000 |
|
RFQ | |
|
Perfect Parts Corporation | 4480 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDM051PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDM051PWR
Texas Instruments
Dual LVDS transmitter & receiver 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.247 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4.5 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2.7 ns | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN65LVDM051PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDM051PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI90LVB051LE | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, 4.40 MM, GREEN, TSSOP-16 | Pericom Semiconductor Corporation | SN65LVDM051PWR vs PI90LVB051LE |
PI90LVB051L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO16, 4.40 MM, TSSOP-16 | Pericom Semiconductor Corporation | SN65LVDM051PWR vs PI90LVB051L |
SN65LVDM051PWRG4 | Dual LVDS transmitter & receiver 16-TSSOP -40 to 85 | Texas Instruments | SN65LVDM051PWR vs SN65LVDM051PWRG4 |
SN65LVDM051PW | Dual LVDS transmitter & receiver 16-TSSOP -40 to 85 | Texas Instruments | SN65LVDM051PWR vs SN65LVDM051PW |