-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad LVDS receiver 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7400
|
Newark | Lvds Line Receiver, 4Bit, -40 To 85Deg C, Device Type:Differential Line Receiver, Ic Interface Type:-, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Driver Case Style:Tssop, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LVDS390PW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 56 |
|
$3.2300 / $4.2500 | Buy Now |
DISTI #
2156-SN65LVDS390PW-ND
|
DigiKey | IC RECEIVER 0/4 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2232 In Stock |
|
$1.9000 | Buy Now |
DISTI #
296-6928-5-ND
|
DigiKey | IC RECEIVER 0/4 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
293 In Stock |
|
$1.7065 / $3.5300 | Buy Now |
DISTI #
595-SN65LVDS390PW
|
Mouser Electronics | LVDS Interface IC Quad LVDS Rec RoHS: Compliant | 140 |
|
$1.7000 / $3.5300 | Buy Now |
|
Rochester Electronics | SN65LVDS390 Quad LVDS Receiver RoHS: Compliant Status: Active Min Qty: 1 | 2232 |
|
$1.6400 / $1.9300 | Buy Now |
|
Ameya Holding Limited | SN65LVDS390PW LVDS 接收器, 3 → 3.6 V, 16针 TSSOP封装 | 26184 |
|
RFQ | |
DISTI #
3118788
|
element14 Asia-Pacific | LVDS LINE RECEIVER, 4BIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 56 |
|
$4.4988 | Buy Now |
DISTI #
3118788
|
Farnell | LVDS LINE RECEIVER, 4BIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 56 |
|
$3.1095 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS390PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS390PW
Texas Instruments
Quad LVDS receiver 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS390PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS390PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS390PWG4 | Quad LVDS Receiver 16-TSSOP -40 to 85 | Texas Instruments | SN65LVDS390PW vs SN65LVDS390PWG4 |
SN65LVDS390PWRG4 | Quad LVDS receiver 16-TSSOP -40 to 85 | Texas Instruments | SN65LVDS390PW vs SN65LVDS390PWRG4 |