-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad LVDS driver 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1457
|
Newark | Lvds Line Driver, 630Mbps, Soic-16, Driver Case Style:Soic, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019), Device Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LVDS391D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.2700 / $4.3000 | Buy Now |
DISTI #
2156-SN65LVDS391D-ND
|
DigiKey | IC DRIVER 4/0 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
345 In Stock |
|
$1.9000 | Buy Now |
DISTI #
296-6929-5-ND
|
DigiKey | IC DRIVER 4/0 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
314 In Stock |
|
$1.7065 / $3.5300 | Buy Now |
DISTI #
595-SN65LVDS391D
|
Mouser Electronics | LVDS Interface IC Hi-Spd Diff RoHS: Compliant | 459 |
|
$1.7700 / $3.5300 | Buy Now |
DISTI #
61900579
|
Verical | LVDS Driver 630Mbps 0.454V 16-Pin SOIC Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2211 | Americas - 7 |
|
$1.6930 / $2.4580 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Rochester Electronics | SN65LVDS391 Quad LVDS Driver RoHS: Compliant Status: Active Min Qty: 1 | 345 |
|
$1.6400 / $1.9300 | Buy Now |
DISTI #
SN65LVDS391D
|
TME | IC: interface, line interface,line driver, 630Mbps, LVTTL, LVDS Min Qty: 1 | 0 |
|
$2.3300 / $3.5800 | RFQ |
|
Ameya Holding Limited | SN65LVDS391D, 四 630Mbit/s LVDS 发送器, 3 → 3.6 V, 16针 SOIC封装 | 22822 |
|
RFQ | |
|
Chip1Cloud | HIGH-SPEED DIFFERENTIAL LINE DRIVERS | IC HIGH DIFF DRIVER 16-SOIC | 12900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS391D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS391D
Texas Instruments
Quad LVDS driver 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.247 V | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2.9 ns | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS391D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS391D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS391DR | Quad LVDS driver 16-SOIC -40 to 85 | Texas Instruments | SN65LVDS391D vs SN65LVDS391DR |
SN65LVDS391DG4 | Quad LVDS driver 16-SOIC -40 to 85 | Texas Instruments | SN65LVDS391D vs SN65LVDS391DG4 |
SN65LVDS391DRG4 | Quad LVDS driver 16-SOIC -40 to 85 | Texas Instruments | SN65LVDS391D vs SN65LVDS391DRG4 |