-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Gbps LVDS, LVPECL & CML to LVDS repeater/translator 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65LVDT100D-ND
|
DigiKey | IC REDRIVER 1CH 2GBPS 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4863 In Stock |
|
$3.4300 | Buy Now |
DISTI #
296-15389-5-ND
|
DigiKey | IC REDRIVER 1CH 2GBPS 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1917 / $6.3600 | Buy Now |
DISTI #
595-SN65LVDT100D
|
Mouser Electronics | LVDS Interface IC 2 Gbps Repeater/ Translator RoHS: Compliant | 1578 |
|
$3.1900 / $6.3600 | Buy Now |
|
Quest Components | 228 |
|
$3.9930 / $7.2600 | Buy Now | |
|
Rochester Electronics | SN65LVDT100 2Gbps LVDS/LVPECL/CML to LVDS Repeater/Translator RoHS: Compliant Status: Active Min Qty: 1 | 4863 |
|
$2.9500 / $3.4700 | Buy Now |
|
Ameya Holding Limited | SN65LVDT100D, 2000Mbit/s LVDS 转换器和中继器, CMOS输入, 3 → 3.36 V, 8针 SOIC封装 | 18035 |
|
RFQ | |
|
Chip1Cloud | DIFFERENTIAL TRANSLATOR/REPEATER | 5900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDT100D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDT100D
Texas Instruments
2-Gbps LVDS, LVPECL & CML to LVDS repeater/translator 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-644-A; TIA-644-A | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.8 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 0.8 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65LVDT100D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDT100D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDT100DR | 2-Gbps LVDS, LVPECL & CML to LVDS repeater/translator 8-SOIC -40 to 85 | Texas Instruments | SN65LVDT100D vs SN65LVDT100DR |
SN65LVDT100DG4 | 2Gbps LVDS/LVPECL/CML to LVDS Repeater/Translator 8-SOIC -40 to 85 | Texas Instruments | SN65LVDT100D vs SN65LVDT100DG4 |
SN65LVDT100DRG4 | LINE TRANSCEIVER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | SN65LVDT100D vs SN65LVDT100DRG4 |