-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V dual differential LVPECL buffer to LVTTL translator 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65LVELT23DGK-ND
|
DigiKey | IC TRANSLATOR UNIDIR 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
61037 In Stock |
|
$3.3100 | Buy Now |
DISTI #
296-24938-5-ND
|
DigiKey | IC TRANSLATOR UNIDIR 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
42 In Stock |
|
$3.0735 / $6.1200 | Buy Now |
DISTI #
595-SN65LVELT23DGK
|
Mouser Electronics | Translation - Voltage Levels 3.3V Dual Dif LVPECL Bfr to LVTTL Trans RoHS: Compliant | 201 |
|
$3.0700 / $6.1200 | Buy Now |
DISTI #
J56:1989_00558222
|
Arrow Electronics | Translator LVDS/LVPECL to LVTTL 2-CH Unidirectional 8-Pin VSSOP Tube RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 6 Weeks Date Code: 2232 | Europe - 320 |
|
$2.8260 / $4.0910 | Buy Now |
|
Rochester Electronics | SN65LVELT23 3.3V Dual Differential LVPECL Buffer to LVTTL Translator RoHS: Compliant Status: Active Min Qty: 1 | 61037 |
|
$2.8400 / $3.3400 | Buy Now |
|
Ameya Holding Limited | IC XLTR DIFF LVPECL-LVTTL 8VSSOP | 26925 |
|
RFQ | |
|
Chip1Cloud | IC XLTR DIFF LVPECL-LVTTL 8VSSOP | 29000 |
|
RFQ | |
|
Perfect Parts Corporation | 1289 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVELT23DGK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVELT23DGK
Texas Instruments
3.3-V dual differential LVPECL buffer to LVTTL translator 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 65LVEL | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Load Capacitance (CL) | 20 pF | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 2.2 ns | |
Propagation Delay (tpd) | 2.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.18 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 180 MHz |
This table gives cross-reference parts and alternative options found for SN65LVELT23DGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVELT23DGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVELT23DGKR | 3.3-V dual differential LVPECL buffer to LVTTL translator 8-VSSOP -40 to 85 | Texas Instruments | SN65LVELT23DGK vs SN65LVELT23DGKR |