Drivers And Interfaces
SN65MLVD128DGG
Texas Instruments
Description: 1:8 LVTTL to M-LVDS repeater 48-TSSOP -40 to 85

Overview of SN65MLVD128DGG by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Audio and Video Systems Telecommunications

Price & Stock for SN65MLVD128DGG by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN65MLVD128DGG-ND
DigiKey IC MULTIPLEXER 1CH 48TSSOP Min Qty: 71 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 1800
In Stock
  • 71 $4.2700
$4.2700 Buy Now
DISTI # 296-16849-ND
DigiKey IC MULTIPLEXER 1CH 48TSSOP Min Qty: 71 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 200 $4.5428
$4.5428 Buy Now
DISTI # 595-SN65MLVD128DGG
Mouser Electronics LVDS Interface IC 1:8 LVTTL to M-LVDS Repeater RoHS: Compliant 66
  • 1 $7.2600
  • 10 $6.5500
  • 25 $6.2500
  • 120 $5.0500
  • 280 $4.8700
  • 520 $4.5000
  • 1,000 $3.9400
$3.9400 / $7.2600 Buy Now
Rochester Electronics SN65MLVD128 1:8 LVTTL to M-LVDS Repeater RoHS: Compliant Status: Active Min Qty: 1 12
  • 1 $4.3100
  • 25 $4.2300
  • 100 $4.0500
  • 500 $3.8800
  • 1,000 $3.6700
$3.6700 / $4.3100 Buy Now
Ameya Holding Limited IC MULTIPLEXER 1CH 48TSSOP 5023
RFQ

CAD Models for SN65MLVD128DGG by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN65MLVD128DGG by Texas Instruments

SN65MLVD128DGG
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
5A991.B.1
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
8
High Level Input Current-Max
0.00001 A
Input Characteristics
STANDARD
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-899; TIA-899
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
12.5 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
DIFFERENTIAL
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
3 ns
Receiver Number of Bits
1
Seated Height-Max
1.2 mm
Supply Current-Max
140 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
3 ns
Width
6.1 mm
Want to compare parts?
  1. SN65MLVD128DGG
    Texas Instruments
    1:8 LVTTL to M-LVDS repeater 48-TSSOP -40 to 85
    VS

Alternate Parts for SN65MLVD128DGG

This table gives cross-reference parts and alternative options found for SN65MLVD128DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65MLVD128DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN65MLVD128DGGG4 LINE TRANSCEIVER, PDSO48, GREEN, PLASTIC, TSSOP-48 Texas Instruments SN65MLVD128DGG vs SN65MLVD128DGGG4
Part Number Description Manufacturer Compare
SN65MLVD128DGGG4 LINE TRANSCEIVER, PDSO48, GREEN, PLASTIC, TSSOP-48 Texas Instruments SN65MLVD128DGG vs SN65MLVD128DGGG4

Related Parts for SN65MLVD128DGG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65MLVD128DGG by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65MLVD128DGG by Texas Instruments

Select Manufacturer
Which Manufacturer of SN65MLVD128DGG would you like to use for your alert(s)?
  • Please alert me when SN65MLVD128DGG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN65MLVD128DGG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65MLVD128DGG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN65MLVD128DGG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65MLVD128DGG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65MLVD128DGG by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: