-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 1:4 LVTTL to M-LVDS repeater 48-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65MLVD129DGG-ND
|
DigiKey | IC MULTIPLEXER 1CH 48TSSOP Min Qty: 71 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
12531 In Stock |
|
$4.2700 | Buy Now |
DISTI #
296-16850-ND
|
DigiKey | IC MULTIPLEXER 1CH 48TSSOP Min Qty: 71 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.3161 | Buy Now |
DISTI #
595-SN65MLVD129DGG
|
Mouser Electronics | LVDS Interface IC Dual 1:4 LVTTL to M-LVDS Repeater RoHS: Compliant | 0 |
|
$4.9300 / $5.2800 | Order Now |
|
Bristol Electronics | 280 |
|
RFQ | ||
|
Rochester Electronics | SN65MLVD129 Dual 1:4 LVTTL to M-LVDS Repeater RoHS: Compliant Status: Active Min Qty: 1 | 12531 |
|
$3.6700 / $4.3100 | Buy Now |
|
Ameya Holding Limited | IC MULTIPLEXER 1CH 48TSSOP | 2962 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65MLVD129DGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65MLVD129DGG
Texas Instruments
Dual 1:4 LVTTL to M-LVDS repeater 48-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 8 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-899; TIA-899 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 140 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3 ns | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN65MLVD129DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65MLVD129DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65MLVD129DGGG4 | DUAL LINE TRANSCEIVER, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | SN65MLVD129DGG vs SN65MLVD129DGGG4 |
SN65MLVD129DGGR | Dual 1:4 LVTTL to M-LVDS repeater 48-TSSOP -40 to 85 | Texas Instruments | SN65MLVD129DGG vs SN65MLVD129DGGR |