-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 4-input, 4.75-V to 5.25-V bipolar NOR gate 14-SO 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74128NSR-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14SO Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
9126 In Stock |
|
$1.8200 | Buy Now |
DISTI #
296-13126-1-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14SO Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1289 In Stock |
|
$1.6263 / $3.3700 | Buy Now |
DISTI #
595-SN74128NSR
|
Mouser Electronics | Logic Gates 2-Input NOR Line RoHS: Compliant | 2098 |
|
$1.5700 / $2.4100 | Buy Now |
DISTI #
V72:2272_07324941
|
Arrow Electronics | NOR Gate 4-Element 2-IN Bipolar 14-Pin SOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1627 Container: Cut Strips | Americas - 1877 |
|
$1.4800 / $1.6310 | Buy Now |
DISTI #
25776020
|
Verical | NOR Gate 4-Element 2-IN Bipolar 14-Pin SOP T/R Min Qty: 4 Package Multiple: 1 Date Code: 1627 | Americas - 1877 |
|
$1.4800 / $1.6310 | Buy Now |
|
Rochester Electronics | SN74128 50 Ohm Line Drivers RoHS: Compliant Status: Active Min Qty: 1 | 9126 |
|
$1.5600 / $1.8300 | Buy Now |
|
Ameya Holding Limited | IC GATE NOR 4CH 2-INP 14-SO | 2000 |
|
RFQ | |
|
Chip1Cloud | IC GATE NOR 4CH 2-INP 14-SO | 9000 |
|
RFQ | |
DISTI #
C1S746204104756
|
Chip1Stop | NOR Gate 4-Element 2-IN Bipolar 14-Pin SOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2000 |
|
$1.5000 / $1.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74128NSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74128NSR
Texas Instruments
Single 4-input, 4.75-V to 5.25-V bipolar NOR gate 14-SO 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IOL = 48MA @ VOL = 0.4V; IOH = 29MA @ VOH = 2V | |
Family | TTL/H/L | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.048 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 57 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |